+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32LET

Fuse: fuse; ceramic,industrial; 32A; 240VAC; 150VDC; LET


Manufacturer: BUSSMANN

Manufacturer part number:
32LET
TME Symbol:
32LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
32A
Rated voltage
150V DC/240V AC
Manufacturer series
LET
Breaking capacity
200kA
Gross weight26.4 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
32LET
5 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 22.47 USD
Net price for quantities from 30 pcs - 17.41 USDGross price for quantities from 30 pcs - 20.89 USD
Net price for quantities from 40 pcs - 17.07 USDGross price for quantities from 40 pcs - 20.49 USD
Net price for quantities from 50 pcs - 16.77 USDGross price for quantities from 50 pcs - 20.13 USD
Net price for quantities from 100 pcs - 15.65 USDGross price for quantities from 100 pcs - 18.77 USD
Net price for quantities from 150 pcs - 14.86 USDGross price for quantities from 150 pcs - 17.83 USD
Net price for quantities from 200 pcs - 14.25 USDGross price for quantities from 200 pcs - 17.09 USD
Net price for quantities from 250 pcs - 13.76 USDGross price for quantities from 250 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs