+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32NZ02

Fuse: fuse; ceramic,industrial; 32A; 400VAC; 250VDC; D02


Manufacturer: BUSSMANN

Manufacturer part number:
32NZ02
TME Symbol:
32NZ02

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
32A
Rated voltage
250V DC/400V AC
Fuse size
D02
Breaking capacity
50kA
Gross weight12.7 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
32NZ02
25 in TME stock
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 5 pcs - 2.43 EURGross price for quantities from 5 pcs - 2.91 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 30 pcs - 1.97 EURGross price for quantities from 30 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs