+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

32SEQP15M

Capacitor: polymer; 15uF; 32VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm; 80mΩ


Manufacturer: PANASONIC

Manufacturer part number:
32SEQP15M
TME Symbol:
32SEQP15M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
15µF
Operating voltage
32V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
0.56A
Impedance
80mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
32SEQP15M
0 in TME stock
Net price for quantities from 200 pcs - 0.64 EURGross price for quantities from 200 pcs - 0.77 EUR
Net price for quantities from 400 pcs - 0.59 EURGross price for quantities from 400 pcs - 0.71 EUR
Net price for quantities from 600 pcs - 0.58 EURGross price for quantities from 600 pcs - 0.69 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.