+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

334.18

Enclosure: with panel; X: 100mm; Y: 203mm; Z: 63mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
334.18
TME Symbol:
334.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
203mm
Dimension Z
63mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight276.5 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
334.18
13 in TME stock
Net price for quantities from 1 pcs - 33.10 EURGross price for quantities from 1 pcs - 39.72 EUR
Net price for quantities from 10 pcs - 29.62 EURGross price for quantities from 10 pcs - 35.54 EUR
Net price for quantities from 20 pcs - 26.68 EURGross price for quantities from 20 pcs - 32.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.