+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335LI076100

Cable chain; Bend.rad: 100mm; L: 1040mm; Int.height: 35mm


Manufacturer: BREVETTI

Manufacturer part number:
335LI076100
TME Symbol:
335LI076100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
100mm
Length
1040mm
Version
frames openable from inner radius
External height
50mm
External width
92.5mm
Internal height
35mm
Internal width
76mm
Gross weight1.22 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
*
335LI076100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.82 USDGross price for quantities from 1 pcs - 59.78 USD
Net price for quantities from 5 pcs - 48.21 USDGross price for quantities from 5 pcs - 57.85 USD
Net price for quantities from 10 pcs - 45.00 USDGross price for quantities from 10 pcs - 53.99 USD
Net price for quantities from 20 pcs - 41.78 USDGross price for quantities from 20 pcs - 50.14 USD