+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335LI125150

Cable chain; Bend.rad: 150mm; L: 1040mm; Int.height: 35mm

Manufacturer: BREVETTI

Manufacturer part number:
335LI125150
TME Symbol:
335LI125150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
150mm
Length
1040mm
Version
frames openable from inner radius
External height
50mm
External width
141.5mm
Internal height
35mm
Internal width
125mm
Gross weight1.4 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
*
335LI125150
0 in TME stock
Net price for quantities from 1 pcs - 48.81 EURGross price for quantities from 1 pcs - 58.57 EUR
Net price for quantities from 5 pcs - 47.24 EURGross price for quantities from 5 pcs - 56.68 EUR
Net price for quantities from 10 pcs - 44.08 EURGross price for quantities from 10 pcs - 52.90 EUR
Net price for quantities from 20 pcs - 40.94 EURGross price for quantities from 20 pcs - 49.12 EUR
No. of pieces (Multiplicity: 1)