+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

335PS103125

Cable chain; Protection; Bend.rad: 125mm; L: 1040mm


Manufacturer: BREVETTI

Manufacturer part number:
335PS103125
TME Symbol:
335PS103125

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
125mm
Length
1040mm
Version
frames openable from inner radius
External height
50mm
External width
119.5mm
Internal height
35mm
Internal width
103mm
Gross weight1.81 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
335PS103125
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.48 USDGross price for quantities from 1 pcs - 79.78 USD
Net price for quantities from 5 pcs - 64.34 USDGross price for quantities from 5 pcs - 77.21 USD
Net price for quantities from 10 pcs - 60.05 USDGross price for quantities from 10 pcs - 72.06 USD
Net price for quantities from 20 pcs - 55.76 USDGross price for quantities from 20 pcs - 66.91 USD