+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335PS150200

Cable chain; Protection; Bend.rad: 200mm; L: 1040mm

Manufacturer: BREVETTI

Manufacturer part number:
335PS150200
TME Symbol:
335PS150200

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
200mm
Length
1040mm
Version
frames openable from inner radius
External height
50mm
External width
166.5mm
Internal height
35mm
Internal width
150mm
Gross weight2.21 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
335PS150200
0 in TME stock
Net price for quantities from 1 pcs - 56.55 GBPGross price for quantities from 1 pcs - 67.86 GBP
Net price for quantities from 5 pcs - 54.73 GBPGross price for quantities from 5 pcs - 65.67 GBP
Net price for quantities from 10 pcs - 51.08 GBPGross price for quantities from 10 pcs - 61.29 GBP
Net price for quantities from 20 pcs - 47.43 GBPGross price for quantities from 20 pcs - 56.92 GBP
No. of pieces (Multiplicity: 1)