+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

339040075

Cable chain; LIGHT; Bend.rad: 75mm; L: 980mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
339040075
TME Symbol:
339040075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
60mm
Internal height
39mm
Internal width
40mm
Colour
black
Gross weight1.2189 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339040075
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.31 USDGross price for quantities from 1 pcs - 67.57 USD
Net price for quantities from 5 pcs - 54.49 USDGross price for quantities from 5 pcs - 65.39 USD
Net price for quantities from 10 pcs - 50.86 USDGross price for quantities from 10 pcs - 61.02 USD
Net price for quantities from 20 pcs - 47.22 USDGross price for quantities from 20 pcs - 56.67 USD