+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339040100

Cable chain; LIGHT; Bend.rad: 100mm; L: 980mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
339040100
TME Symbol:
339040100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
100mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
60mm
Internal height
39mm
Internal width
40mm
Colour
black
Gross weight1.48 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339040100
0 in TME stock
Net price for quantities from 1 pcs - 51.79 EURGross price for quantities from 1 pcs - 62.15 EUR
Net price for quantities from 5 pcs - 50.12 EURGross price for quantities from 5 pcs - 60.14 EUR
Net price for quantities from 10 pcs - 46.78 EURGross price for quantities from 10 pcs - 56.13 EUR
Net price for quantities from 20 pcs - 43.44 EURGross price for quantities from 20 pcs - 52.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.