+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339060100

Cable chain; LIGHT; Bend.rad: 100mm; L: 980mm; non-openable frames

Manufacturer: BREVETTI

Manufacturer part number:
339060100
TME Symbol:
339060100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
100mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
80mm
Internal height
39mm
Internal width
60mm
Colour
black
Gross weight1.48 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339060100
0 in TME stock
Net price for quantities from 1 pcs - 62.70 USDGross price for quantities from 1 pcs - 75.24 USD
Net price for quantities from 5 pcs - 60.68 USDGross price for quantities from 5 pcs - 72.81 USD
Net price for quantities from 10 pcs - 56.63 USDGross price for quantities from 10 pcs - 67.96 USD
Net price for quantities from 20 pcs - 52.59 USDGross price for quantities from 20 pcs - 63.10 USD
No. of pieces (Multiplicity: 1)