+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339076100

Cable chain; LIGHT; Bend.rad: 100mm; L: 980mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
339076100
TME Symbol:
339076100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
100mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
96mm
Internal height
39mm
Internal width
76mm
Colour
black
Gross weight1.65 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339076100
0 in TME stock
Net price for quantities from 1 pcs - 55.00 EURGross price for quantities from 1 pcs - 66.00 EUR
Net price for quantities from 5 pcs - 53.22 EURGross price for quantities from 5 pcs - 63.87 EUR
Net price for quantities from 10 pcs - 49.68 EURGross price for quantities from 10 pcs - 59.61 EUR
Net price for quantities from 20 pcs - 46.13 EURGross price for quantities from 20 pcs - 55.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.