+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34.81.7.024.7220

Relay: solid state; Ucntrl: 24VDC; 200mA; max.256VDC; PCB,socket


Manufacturer: FINDER

Manufacturer part number:
34.81.7.024.7220
TME Symbol:
34.81.7.024.7220

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
24V DC
Max. operating current
200mA
Switched voltage
max. 256V DC
Mounting
PCB, socket
Relay variant
current source
Manufacturer series
34.81
Body dimensions
28x15x5mm
Operate time
0.4ms
Release time
2.2ms
Electrical connection
THT
Contacts configuration
SPST-NO
Operating temperature
-20...70°C
Electrical life
1000000 cycles
Number of pins
4
Gross weight5 g
Certificates
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
34.81.7.024.7220
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 17.15 GBPGross price for quantities from 20 pcs - 20.58 GBP