+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34.81.7.024.8240

Relay: solid state; Ucntrl: 16÷30VDC; 2A; 12÷240VAC; 34.81; 1-phase

Manufacturer: FINDER

Manufacturer part number:
34.81.7.024.8240
TME Symbol:
34.81.7.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
16...30V DC
Max. operating current
2A
Switched voltage
12...240V AC
Manufacturer series
34.81
Relay variant
1-phase
Mounting
PCB, socket
Switching method
zero voltage switching
Operating temperature
-20...60°C
Gross weight3.51 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
34.81.7.024.8240
186 in TME stock
Net price for quantities from 1 pcs - 21.85 EURGross price for quantities from 1 pcs - 26.22 EUR
Net price for quantities from 10 pcs - 20.38 EURGross price for quantities from 10 pcs - 24.45 EUR
Net price for quantities from 20 pcs - 19.49 EURGross price for quantities from 20 pcs - 23.39 EUR
Net price for quantities from 40 pcs - 18.76 EURGross price for quantities from 40 pcs - 22.51 EUR
Net price for quantities from 60 pcs - 18.61 EURGross price for quantities from 60 pcs - 22.33 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs