+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3400.115.150.0

Cable chain; 3400; Bend.rad: 150mm; L: 1005mm; Int.height: 45mm


Manufacturer: IGUS

Manufacturer part number:
3400.115.150.0
TME Symbol:
3400.115.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
3400
Bending radius
150mm
Length
1005mm
External height
64mm
External width
135mm
Internal height
45mm
Internal width
115mm
Family
E2/000
Gross weight1.963 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
3400.115.150.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.40 USDGross price for quantities from 1 pcs - 179.28 USD
Net price for quantities from 5 pcs - 140.06 USDGross price for quantities from 5 pcs - 168.07 USD
Net price for quantities from 10 pcs - 130.72 USDGross price for quantities from 10 pcs - 156.87 USD