+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3410-3010

Counter: electronical; working time; LCD; Range: 9999999,9h; IP66


Manufacturer: TRUMETER

Manufacturer part number:
3410-3010
TME Symbol:
3410-3010

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
9999999,9h
Body dimensions
Ø56.1x27.6mm
Operating temperature
-10...60°C
Display height 1
7mm
Mounting hole dimensions
23.9x36.6mm
Resetting method
electrical
Kind of input 1
voltage
IP rating
IP66
Mounting
on panel
Electrical input 1 parameters
20...300V AC, 100...300V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
3410-3010
0 in TME stock
Net price for quantities from 1 pcs - 27.62 EURGross price for quantities from 1 pcs - 33.14 EUR
Net price for quantities from 10 pcs - 24.65 EURGross price for quantities from 10 pcs - 29.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.