+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of test lead | kit | |
Current rating | 3A | |
Cable length | 1.2m | |
Kit contents | test leads x2 | |
Colour | red and black | |
Conform to the norm | CAT II 1000V EN 61010 | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Trade name | meter leads |