+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

341900F00000G

Heatsink: die-cut; PCl/AGP Chip Sets; L: 19.1mm; W: 76.2mm; H: 330um


Manufacturer: BOYD CORP

Manufacturer part number:
341900F00000G
TME Symbol:
341900F00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
PCl/AGP Chip Sets
Length
19.1mm
Width
76.2mm
Height
330µm
Material
copper
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
341900F00000G
0 in TME stock
Net price for quantities from 500 pcs - 12.35 USDGross price for quantities from 500 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.