+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342943

Heatsink: attachable; grilled; BGA; L: 50mm; W: 50mm; H: 14mm; copper


Manufacturer: BOYD CORP

Manufacturer part number:
342943
TME Symbol:
342943

Specification

Manufacturer
BOYD CORP
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Length
50mm
Width
50mm
Height
14mm
Material
copper
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
342943
0 in TME stock
Net price for quantities from 100 pcs - 49.67 EURGross price for quantities from 100 pcs - 59.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.