+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342946

Heatsink: attachable; grilled; BGA; L: 60mm; W: 60mm; H: 22mm; copper

Manufacturer: BOYD CORP

Manufacturer part number:
342946
TME Symbol:
342946

Specification

Manufacturer
BOYD CORP
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Length
60mm
Width
60mm
Height
22mm
Material
copper
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
342946
0 in TME stock
Net price for quantities from 100 pcs - 154.61 EURGross price for quantities from 100 pcs - 185.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.