+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3450.175.150.0

Cable chain; 3450; Bend.rad: 150mm; L: 1005mm; Int.height: 45mm


Manufacturer: IGUS

Manufacturer part number:
3450.175.150.0
TME Symbol:
3450.175.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
3450
Bending radius
150mm
Length
1005mm
Version
frames openable from inner radius
External height
64mm
External width
195mm
Internal height
45mm
Internal width
175mm
Family
E2/000
Gross weight2.8 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
3450.175.150.0
0 in TME stock
Net price for quantities from 1 pcs - 138.27 GBPGross price for quantities from 1 pcs - 165.92 GBP
Net price for quantities from 5 pcs - 129.63 GBPGross price for quantities from 5 pcs - 155.55 GBP
Net price for quantities from 10 pcs - 120.99 GBPGross price for quantities from 10 pcs - 145.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.