+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

347110000

Encoding switch; +/-; Pos: 16; on panel,screw; Rcont max: 100mΩ

Manufacturer: C&K

Manufacturer part number:
347110000
TME Symbol:
347110000

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
+/-
Stable positions number
16
Number of positions
16
Operating temperature
-40...65°C
Mounting
on panel, screw
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Body dimensions
54.61x30.48x32.01mm
Manufacturer series
3
AC contacts rating @R
0.1A / 120V AC
Poles number
4
Gross weight10 g
Certificates
See other products in this category: Encoding Switches C&K
*
347110000
Product withdrawn from the offer
Use the specification table below to search for similar products