+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3480.075.250.0

Cable chain; 3480; Bend.rad: 250mm; L: 1005mm; Int.height: 45mm

Manufacturer: IGUS

Manufacturer part number:
3480.075.250.0
TME Symbol:
3480.075.250.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
3480
Bending radius
250mm
Length
1005mm
Version
frames openable from inner radius
External height
64mm
External width
95mm
Internal height
45mm
Internal width
75mm
Family
E2/000
Gross weight2.07 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
3480.075.250.0
0 in TME stock
Net price for quantities from 1 pcs - 179.74 USDGross price for quantities from 1 pcs - 215.69 USD
Net price for quantities from 5 pcs - 168.51 USDGross price for quantities from 5 pcs - 202.21 USD
Net price for quantities from 10 pcs - 157.27 USDGross price for quantities from 10 pcs - 188.73 USD
No. of pieces (Multiplicity: 1)