+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

34901A

Module; multiplexer; Ch: 20; 60ch/s; 300V; 1A; 34900A

Manufacturer: KEYSIGHT

Manufacturer part number:
34901A
TME Symbol:
34901A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Number of channels
20
Scanning speed
60ch/s
Max. input voltage
300V
Maximum current
1A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
34970A, 34972A
Standard equipment
calibration certificate
Manufacturer series
34900A
Measuring instrument features
  • built-in thermocouple reference junction
  • two- and four-wire scanning
Gross weight759.6 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34901A
Product withdrawn from the offer
Use the specification table below to search for similar products