+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34VL02/P

IC: EEPROM memory; 2kBEEPROM; 2-wire,I2C; 256x8bit; DIP8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
34VL02/P
TME Symbol:
34VL02/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kB EEPROM
Memory organisation
256x8bit
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-20...85°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
60pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
34VL02/P
0 in TME stock
Net price for quantities from 720 pcs - 0.46 EURGross price for quantities from 720 pcs - 0.55 EUR
No. of pieces (Multiplicity: 60)