+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500.225.100.0

Cable chain; 3500; Bend.rad: 100mm; L: 1005mm; Int.height: 45mm

Manufacturer: IGUS

Manufacturer part number:
3500.225.100.0
TME Symbol:
3500.225.100.0

Specification

Manufacturer
IGUS
Cable accessories
cable chain
Manufacturer series
3500
Bending radius
100mm
Length
1005mm
External height
64mm
External width
245mm
Internal height
45mm
Internal width
225mm
Family
E2/000
Gross weight2.59 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
3500.225.100.0
0 in TME stock
Net price for quantities from 1 pcs - 129.93 GBPGross price for quantities from 1 pcs - 155.91 GBP
Net price for quantities from 5 pcs - 121.81 GBPGross price for quantities from 5 pcs - 146.17 GBP
Net price for quantities from 10 pcs - 113.69 GBPGross price for quantities from 10 pcs - 136.42 GBP
No. of pieces (Multiplicity: 1)