+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

350050-LD01

Cable; SVT; 3x18AWG; IEC C5 female,NEMA 5-15 (B) plug; PVC; 3m

Manufacturer: Qualtek Electronics

Manufacturer part number:
350050-LD01
TME Symbol:
350050-LD01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
7A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
120"
Cable/adapter structure
  • IEC C5 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight228.7 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
350050-LD01
8 in TME stock
Net price for quantities from 1 pcs - 14.23 EURGross price for quantities from 1 pcs - 17.07 EUR
Net price for quantities from 5 pcs - 12.31 EURGross price for quantities from 5 pcs - 14.78 EUR
Net price for quantities from 10 pcs - 11.08 EURGross price for quantities from 10 pcs - 13.30 EUR
Net price for quantities from 25 pcs - 9.85 EURGross price for quantities from 25 pcs - 11.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.