+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3502RA

Connector: RCA; plug; male; angled 90°; soldering; silver; 7.36mm


Manufacturer: SWITCHCRAFT

Manufacturer part number:
3502RA
TME Symbol:
3502RA

Specification

Manufacturer
SWITCHCRAFT
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Mechanical mounting
for cable
Cable external diameter
7.36mm
Gross weight14.4 g
Certificates
See other products in this category: RCA connectors SWITCHCRAFT,
*
3502RA
63 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 12.53 USD
Net price for quantities from 20 pcs - 9.94 USDGross price for quantities from 20 pcs - 11.93 USD
Net price for quantities from 50 pcs - 9.32 USDGross price for quantities from 50 pcs - 11.18 USD
Net price for quantities from 100 pcs - 8.99 USDGross price for quantities from 100 pcs - 10.79 USD
Net price for quantities from 200 pcs - 8.68 USDGross price for quantities from 200 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs