+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354095-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
354095-E
TME Symbol:
354095-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Gross weight0.937 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
354095-E
8 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 3.53 USD
Net price for quantities from 150 pcs - 2.86 USDGross price for quantities from 150 pcs - 3.43 USD
Net price for quantities from 250 pcs - 2.77 USDGross price for quantities from 250 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.