+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355-700

Insulating distance; polyamide 66; L: 0.76mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
355-700
TME Symbol:
355-700

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
0.76mm
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
17.8mm
Dimensions
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
355-700
0 in TME stock
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR
Net price for quantities from 10000 pcs - 0.16 EURGross price for quantities from 10000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.