+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35RAPC2AV

Connector: Jack 3,5mm; socket; female; audio video; mono; ways: 2


Manufacturer: SWITCHCRAFT

Manufacturer part number:
35RAPC2AV
TME Symbol:
35RAPC2AV

Specification

Manufacturer
SWITCHCRAFT
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Electrical mounting
soldering, THT
Design
on/off switch
Gross weight2 g
Certificates
See other products in this category: Jack connectors SWITCHCRAFT,
*
35RAPC2AV
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 50 pcs - 1.70 EURGross price for quantities from 50 pcs - 2.03 EUR
Net price for quantities from 80 pcs - 1.62 EURGross price for quantities from 80 pcs - 1.94 EUR
Net price for quantities from 160 pcs - 1.50 EURGross price for quantities from 160 pcs - 1.80 EUR
Net price for quantities from 400 pcs - 1.33 EURGross price for quantities from 400 pcs - 1.60 EUR
Net price for quantities from 560 pcs - 1.27 EURGross price for quantities from 560 pcs - 1.53 EUR
Net price for quantities from 800 pcs - 1.20 EURGross price for quantities from 800 pcs - 1.44 EUR
Net price for quantities from 1120 pcs - 1.19 EURGross price for quantities from 1120 pcs - 1.42 EUR
Packaging method by the manufacturer:
Tray = 80 pcs