+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

362.8

Enclosure: desktop; PULT-36; X: 97mm; Y: 161mm; Z: 61mm; ABS; steel

Manufacturer: TEKO

Manufacturer part number:
362.8
TME Symbol:
362.8

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-36
Dimension X
97mm
Dimension Y
161mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
steel
Panel material
aluminium
Gross weight152.64 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
362.8
24 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 64 pcs - 6.66 USDGross price for quantities from 64 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.