+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

363014-D01

Cable; H05VV-F; 3x1.5mm2; CEE 7/7 (E/F) plug,cables; PVC; 2.5m

Manufacturer: Qualtek Electronics

Manufacturer part number:
363014-D01
TME Symbol:
363014-D01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Operating temperature
70°C
Connector variant
UNI-Schuko plug
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight331.3 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
363014-D01
19 in TME stock
Net price for quantities from 1 pcs - 19.46 USDGross price for quantities from 1 pcs - 23.35 USD
Net price for quantities from 5 pcs - 16.77 USDGross price for quantities from 5 pcs - 20.12 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 18.30 USD
Net price for quantities from 25 pcs - 13.57 USDGross price for quantities from 25 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)