+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3637NF/2X1052

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 12A/28VDC; 3600NF; IP67


Manufacturer: APEM

Manufacturer part number:
3637NF/2X1052
TME Symbol:
3637NF/2X1052

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
12A / 28V DC
Leads
connectors, for soldering
Manufacturer series
3600NF
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
30mm
Max. contact resistance:
10mΩ
Body dimensions
35x21.5x24.6mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
silver
Panel thickness
max. 2mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight40 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
3637NF/2X1052
0 in TME stock
Net price for quantities from 105 pcs - 19.21 GBPGross price for quantities from 105 pcs - 23.05 GBP
No. of pieces (Multiplicity: 15)
Minimum order quantity: 105.
Multiplicity: 15.