+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3646NF/2

Switch: toggle; Pos: 2; DPDT; ON-ON; 12A/28VDC; -40÷85°C; Ag


Manufacturer: APEM

Manufacturer part number:
3646NF/2
TME Symbol:
3646NF/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
12A / 28V DC
Leads
connectors, for soldering
Operating temperature
-40...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Body dimensions
35x21.5x24.6mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
Contact material
Ag
Mounting
on panel
Gross weight45.33 g
Certificates
See other products in this category: Toggle Switches APEM,
*
3646NF/2
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.40 EURGross price for quantities from 1 pcs - 32.88 EUR
Net price for quantities from 5 pcs - 26.20 EURGross price for quantities from 5 pcs - 31.44 EUR
Net price for quantities from 10 pcs - 24.91 EURGross price for quantities from 10 pcs - 29.89 EUR
Net price for quantities from 25 pcs - 22.00 EURGross price for quantities from 25 pcs - 26.41 EUR
Net price for quantities from 50 pcs - 18.91 EURGross price for quantities from 50 pcs - 22.69 EUR
Net price for quantities from 100 pcs - 17.41 EURGross price for quantities from 100 pcs - 20.89 EUR
Packaging method by the manufacturer:Tray = 25 pcs