+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365.14.40.30

Test acces: test needle; Maksimum spring compression: 4mm; Ø: 4mm


Manufacturer: FIXTEST

Manufacturer part number:
365.14.40.30
TME Symbol:
365.14.40.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
4mm
Tip diameter
4mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
3A/15A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
2.7mm
Blade tip shape
cone
Manufacturer series
series 365
Length
15mm
Max. contact resistance:
30mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
365.14.40.30
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.