+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365.35.40.40

Test acces: test needle; -55÷250°C; 3A; Ø: 4mm; Contacts: CuBe; 4N

Manufacturer: FIXTEST

Manufacturer part number:
365.35.40.40
TME Symbol:
365.35.40.40

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
3A
Maksimum spring compression
4mm
Tip diameter
4mm
Contact material
CuBe
Spring compression force
4N
Contact plating
gold-plated
Operational spring compression
2.7mm
Manufacturer series
series 365
Length
15mm
Max. contact resistance:
30mΩ
Measuring instruments application
series 365
Dimensions
TIP
Gross weight1.43 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
365.35.40.40
209 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 2.01 EURGross price for quantities from 5 pcs - 2.42 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs