+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

366042-D01

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug angled,cables; PVC


Manufacturer: Qualtek Electronics

Manufacturer part number:
366042-D01
TME Symbol:
366042-D01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connector variant
UNI-Schuko plug
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight271.47 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
366042-D01
29 in TME stock
Net price for quantities from 1 pcs - 11.71 EURGross price for quantities from 1 pcs - 14.05 EUR
Net price for quantities from 5 pcs - 10.11 EURGross price for quantities from 5 pcs - 12.13 EUR
Net price for quantities from 10 pcs - 9.09 EURGross price for quantities from 10 pcs - 10.91 EUR
Net price for quantities from 25 pcs - 8.08 EURGross price for quantities from 25 pcs - 9.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.