+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

369004-E01

Cable; H05VV-F; 3x1.5mm2; BS 1363 (G) plug,cables; PVC; 2.5m; 16A


Manufacturer: Qualtek Electronics

Manufacturer part number:
369004-E01
TME Symbol:
369004-E01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Great Britain
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • BS 1363 (G) plug
  • cables
Gross weight358.4 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
369004-E01
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.28 GBPGross price for quantities from 1 pcs - 21.93 GBP
Net price for quantities from 5 pcs - 15.76 GBPGross price for quantities from 5 pcs - 18.91 GBP
Net price for quantities from 10 pcs - 14.18 GBPGross price for quantities from 10 pcs - 17.01 GBP
Net price for quantities from 25 pcs - 12.61 GBPGross price for quantities from 25 pcs - 15.13 GBP