+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36908000000

Fuse: fuse; 8.5x4x8mm; TE5; THT; 800mA; 300VAC; time-lag; 369; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
36908000000
TME Symbol:
36908000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.5x4x8mm
Kind of fuse
miniature
Mounting
THT
Current rating
0.8A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
369
Breaking capacity
50A / 300V AC
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
5.12A2s
Power dissipation
0.28W
Pin diameter
0.6mm
Resistance
96mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
36908000000
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Net price for quantities from 1400 pcs - 0.36 EURGross price for quantities from 1400 pcs - 0.44 EUR