+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

36912000000

Fuse: fuse; TE5; 2A; 300VAC; time-lag; 369; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
36912000000
TME Symbol:
36912000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
2A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
369
Breaking capacity
50A
Max voltage drop
90mV
Terminal pitch
5.08mm
Gross weight0.45 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
36912000000
2236 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Packaging method by the manufacturer:Cardboard = 1 400 pcs