+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37015000430

Fuse: fuse; TR5; THT; 5A; 250VAC; quick blow; 370; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37015000430
TME Symbol:
37015000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
370
Breaking capacity
50A
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
80mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
12A2s
Fuses application
standard applications
Soldering temperature
260°C / 3 s
Power dissipation
1W
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Leads
for soldering
Gross weight0.424 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37015000430
254 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 600 pcs - 0.51 USDGross price for quantities from 600 pcs - 0.61 USD
Packaging method by the manufacturer:Cardboard = 200 pcs