+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3710.16

Enclosure: shielding; X: 50mm; Y: 54mm; Z: 19mm; steel; PBC; for PCB


Manufacturer: TEKO

Manufacturer part number:
3710.16
TME Symbol:
3710.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
54mm
Dimension Z
19mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
PBC
Version
for PCB
Gross weight38.89 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
3710.16
101 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.51 EURGross price for quantities from 1 pcs - 6.61 EUR
Net price for quantities from 10 pcs - 5.07 EURGross price for quantities from 10 pcs - 6.08 EUR
Net price for quantities from 50 pcs - 4.45 EURGross price for quantities from 50 pcs - 5.34 EUR
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 50 pcs