+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37404000430

Fuse: fuse; THT; 400mA; 250VAC; time-lag; 8.5x8mm; TR5; 374; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
37404000430
TME Symbol:
37404000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Manufacturer series
374
Breaking capacity
50A / 250V AC
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.552A2s
Power dissipation
0.1W
Pin diameter
0.6mm
Resistance
351mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37404000430
0 in TME stock
Net price for quantities from 200 pcs - 0.75 EURGross price for quantities from 200 pcs - 0.89 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.