+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37411250430

Fuse: fuse; 8.5x8mm; TR5; THT; 1.25A; 250VAC; time-lag; 374; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
37411250430
TME Symbol:
37411250430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5, 8.5x8mm
Mounting
THT
Current rating
1.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
374
Breaking capacity
50A / 250V AC
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
4.453A2s
Power dissipation
185mW
Pin diameter
0.6mm
Resistance
80mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37411250430
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.58 GBPGross price for quantities from 200 pcs - 0.70 GBP
Net price for quantities from 400 pcs - 0.56 GBPGross price for quantities from 400 pcs - 0.67 GBP