+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37412500430

Fuse: fuse; 2.5A; 250VAC; time-lag; 8.5x8mm; TR5; PCB,THT; 374

Manufacturer: LITTELFUSE

Manufacturer part number:
37412500430
TME Symbol:
37412500430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Mounting
PCB, THT
Manufacturer series
374
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
18.125A2s
Power dissipation
0.3W
Pin diameter
0.6mm
Resistance
30mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37412500430
0 in TME stock
Net price for quantities from 200 pcs - 0.67 EURGross price for quantities from 200 pcs - 0.80 EUR
Net price for quantities from 400 pcs - 0.65 EURGross price for quantities from 400 pcs - 0.77 EUR
No. of pieces (Multiplicity: 200)