+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37414000430

Fuse: fuse; industrial; THT; 4A; 250VAC; time-lag; 8.5x8mm; TR5; 374


Manufacturer: LITTELFUSE

Manufacturer part number:
37414000430
TME Symbol:
37414000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Mounting
THT
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Manufacturer series
374
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
56A2s
Power dissipation
0.4W
Pin diameter
0.6mm
Resistance
17mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37414000430
0 in TME stock
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.92 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.