+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374472-E

Connector: DIN 41612; plug; male; Plating: gold-plated; PIN: 160

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
374472-E
TME Symbol:
374472-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
160
Electrical mounting
THT
Spatial orientation
straight
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Trade name
ERNI
Mechanical durability
400 cycles
Gross weight19.14 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
374472-E
15 in TME stock
Net price for quantities from 1 pcs - 14.17 EURGross price for quantities from 1 pcs - 17.00 EUR
Net price for quantities from 20 pcs - 11.86 EURGross price for quantities from 20 pcs - 14.24 EUR
Net price for quantities from 100 pcs - 10.36 EURGross price for quantities from 100 pcs - 12.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs