+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38213150430

Fuse: fuse; industrial; THT; 3.15A; 250VAC; time-lag; 8.5x8mm; TR5


Manufacturer: LITTELFUSE

Manufacturer part number:
38213150430
TME Symbol:
38213150430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Mounting
THT
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Manufacturer series
382
Breaking capacity
100A / 250V AC
Breaking characteristics
1.5In: min 1h, 2.1In: max 2min, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
45.35A2s
Power dissipation
0.9W
Pin diameter
0.6mm
Resistance
17.6mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CCC cURus VDE
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
38213150430
0 in TME stock
Net price for quantities from 200 pcs - 0.72 USDGross price for quantities from 200 pcs - 0.87 USD
Net price for quantities from 400 pcs - 0.70 USDGross price for quantities from 400 pcs - 0.84 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.