+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38221000430

Fuse: fuse; THT; 10A; 250VAC; time-lag; 8.5x8mm; TR5; 382; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
38221000430
TME Symbol:
38221000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Manufacturer series
382
Breaking characteristics
1.5In: min 1h, 2.1In: max 300s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
365A2s
Power dissipation
1.6W
Pin diameter
0.6mm
Resistance
4.2mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
38221000430
0 in TME stock
Net price for quantities from 200 pcs - 0.63 GBPGross price for quantities from 200 pcs - 0.76 GBP
Net price for quantities from 400 pcs - 0.60 GBPGross price for quantities from 400 pcs - 0.72 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.